KYET MPP504J2A0701
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MPP504J2A0701 |
| LCSC Part # | C841198 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 500nF ±5% 100V TH |
| Description | 500nF -40℃~+100℃ ±5% 100V Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,680 
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1165 $ 0.1107 | $ 0.55 |
50+ | $ 0.0926 $ 0.0880 | $ 4.40 |
150+ | $ 0.0807 $ 0.0767 | $ 11.51 |
1,000+ | $ 0.0656 $ 0.0624 | $ 62.40 |
2,000+ | $ 0.0584 $ 0.0555 | $ 111.00 |
5,000+ | $ 0.0548 $ 0.0521 | $ 260.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$