Jinrui JK-NSMD025-30V
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK-NSMD025-30V |
| LCSC Part # | C841189 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 250mA 1206 |
| Description | Polymeric PTC Resettable Fuse 30V 250mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
11,240 
11,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0359 | $ 0.36 |
100+ | $ 0.0273 | $ 2.73 |
300+ | $ 0.0226 | $ 6.78 |
1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$