Changzhou Starsea Elec S2M
| Manufacturer |
Changzhou Starsea Elec
Asian Brands |
| Mfr. Part # | S2M |
| LCSC Part # | C84069 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 2A SMB(DO-214AA) |
| Description | Diode 1kV 2A Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0275 | $ 0.55 |
200+ | $ 0.0216 | $ 4.32 |
600+ | $ 0.0183 | $ 10.98 |
3,000+ | $ 0.0157 | $ 47.10 |
9,000+ | $ 0.014 | $ 126.00 |
21,000+ | $ 0.0131 | $ 275.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$