BOURNS CDSOT23-SR208
| Manufacturer | |
| MPN | CDSOT23-SR208 |
| LCSC Part # | C840635 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 20VWM SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bourns offers transient voltage suppressor array diodes for EFT and ESD protection applications in a compact SOT23-6 chip package. Bourns chip diodes are JEDEC-compliant, easy to handle on standard placement equipment, and their flat profile minimizes rolling. Bourns devices meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements.
Features
AI Translation
- Lead free device
- RoHS compliant
- Protects four lines
- ESD and EFT protection
- Low capacitance: < 5 pF
Applications
AI Translation
- Portable electronics
- Cellular phones
- Video/graphics cards
- USB 2.0 interface
- Sensor interface
In-Stock: 2,808
2,808 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6132$ 0.6010 | $ 0.60 |
| 10+ | $ 0.4945$ 0.4847 | $ 4.85 |
| 30+ | $ 0.4343$ 0.4257 | $ 12.77 |
| 100+ | $ 0.3758$ 0.3683 | $ 36.83 |
| 500+ | $ 0.34$ 0.3332 | $ 166.60 |
| 1,000+ | $ 0.3221$ 0.3157 | $ 315.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bourns offers transient voltage suppressor array diodes for EFT and ESD protection applications in a compact SOT23-6 chip package. Bourns chip diodes are JEDEC-compliant, easy to handle on standard placement equipment, and their flat profile minimizes rolling. Bourns devices meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements.
Features
AI Translation
- Lead free device
- RoHS compliant
- Protects four lines
- ESD and EFT protection
- Low capacitance: < 5 pF
Applications
AI Translation
- Portable electronics
- Cellular phones
- Video/graphics cards
- USB 2.0 interface
- Sensor interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



