BOURNS MOV-07D471KTR
| Manufacturer | |
| Mfr. Part # | MOV-07D471KTR |
| LCSC Part # | C840590 |
| Package | Through Hole |
| Customer # | |
| Description | 775V 385V 300V 470V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.042 | $ 0.21 |
50+ | $ 0.0336 | $ 1.68 |
150+ | $ 0.0294 | $ 4.41 |
1,500+ | $ 0.0263 | $ 39.45 |
Standard Packaging 1500/Full
Reel | ||