LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONSONANCE CN708T product image
  • CN708T thumbnail 1
  • CN708T thumbnail 2
  • CN708T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONSONANCE CN708TRoHS

Manufacturer
CONSONANCEAsian Brands
MPN
CN708T
LCSC Part #
C840514
Packaging
SOP-8
Customer #
Key Attributes
Low-power microprocessor reset circuit
Datasheetpdf iconCONSONANCE CN708T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1594$ 0.80
50+$ 0.1252$ 6.26
200+$ 0.1105$ 22.10
500+$ 0.0922$ 46.10
2,500+$ 0.084$ 210.00
5,000+$ 0.0792$ 396.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerCONSONANCE
PackagingSOP-8
Operating Temperature-40℃~+85℃
Reset Timeout200ms
Reset Active LevelActive Low;Active High
Voltage - Supply1.15V~5.5V
ChipTypeVoltage monitor
Standby Current60uA
Threshold Voltage3.08V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The CN705/706/707/708/813 series are primarily designed to monitor power supplies for microprocessors, microcontrollers, memories, and other digital circuits, ensuring they operate in a known state. These devices significantly reduce system complexity and the number of peripheral components, thereby improving overall system reliability.

Features

AI Translation
  • Reset signal maintains reliable output down to 1.15V supply voltage
  • Precise voltage monitoring with reset thresholds from 2.6V to 5.0V in 0.1V increments
  • Low operating current: typical 52µA at 5V
  • Reset pulse width: typical 200ms
  • Independent watchdog circuit with typical timeout period of 1.6s
  • Power failure or low battery voltage comparator
  • Pin-compatible and functionally compatible with industry-standard 705/706/707/708/813
  • DIP8 and SOP8 packages

Applications

AI Translation
  • Computers
  • Controllers
  • Smart Instruments
  • Automotive Systems