Korean Hroparts Elec K9-1804QX-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1804QX-02 |
| LCSC Part # | C840345 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.25mm | |
| Termination Style | PC Pin | |
| Width | 8.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Operating Life | 10000 times | |
| Circuit | SPST-NC | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0335 | $ 1.03 |
| 10+ | $ 0.86 | $ 8.60 |
| 30+ | $ 0.765 | $ 22.95 |
| 100+ | $ 0.6563 | $ 65.63 |
| 500+ | $ 0.5718 | $ 285.90 |
| 1,000+ | $ 0.5507 | $ 550.70 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.25mm | |
| Termination Style | PC Pin | |
| Width | 8.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Operating Life | 10000 times | |
| Circuit | SPST-NC | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



