LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EGF687M1VG20RR product image
  • EGF687M1VG20RR thumbnail 1
  • EGF687M1VG20RR thumbnail 2
  • EGF687M1VG20RR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EGF687M1VG20RRRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
EGF687M1VG20RR
LCSC Part #
C840210
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 35V TH
Datasheetpdf iconMan Yue Tech EGF687M1VG20RR
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1151$ 0.58
50+$ 0.091$ 4.55
200+$ 0.0789$ 15.78
400+$ 0.0699$ 27.96
2,400+$ 0.0627$ 150.48
5,000+$ 0.0591$ 295.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating35V
Lifetime3000hrs@105℃
Capacitance680uF
Ripple Current-
Pin Spacing5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece