TI REF3012AIDBZT
| Manufacturer | |
| Mfr. Part # | REF3012AIDBZT |
| LCSC Part # | C840109 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | IC VREF SERIES FIXED ±0.2% SOT-23-3 |
| Description | Series Voltage Reference IC Fixed 1.25V ±0.2% 25mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3644 | $ 1.82 |
50+ | $ 0.2947 | $ 14.74 |
250+ | $ 0.2539 | $ 63.48 |
500+ | $ 0.2166 | $ 108.30 |
2,500+ | $ 0.2 | $ 500.00 |
5,000+ | $ 0.1901 | $ 950.50 |
Standard Packaging 250/Full
Reel | ||