TI CSD18543Q3A
| Manufacturer | |
| MPN | CSD18543Q3A |
| LCSC Part # | C840100 |
| Packaging | VSONP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A VSONP-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 168pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 66W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.8pF | |
| RDS(on) | 8.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 885pF | |
| Gate Charge(Qg) | 11.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,457
3,457 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6824 | $ 0.68 |
| 10+ | $ 0.57 | $ 5.70 |
| 30+ | $ 0.5147 | $ 15.44 |
| 100+ | $ 0.4577 | $ 45.77 |
| 500+ | $ 0.4251 | $ 212.55 |
| 1,000+ | $ 0.4072 | $ 407.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 168pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 66W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.8pF | |
| RDS(on) | 8.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 885pF | |
| Gate Charge(Qg) | 11.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



