TI TPD4E1B06DCKR
| Manufacturer | |
| MPN | TPD4E1B06DCKR |
| LCSC Part # | C840093 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 14.5VC Clamp 3A@8/20us Ipp ESD DIODE SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 7V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPD4E1B06 is a 4-channel bidirectional Transient Voltage Suppressor (TVS) diode array. This device features an ultra-low leakage current (0.5 nA) for precise analog measurements. The ±12 kV contact and ±15 kV air-gap ESD protection exceeds the requirements of IEC 61000-4-2 Level 4. The 0.7 pF line capacitance of the TPD4E1B06 makes it well-suited for precision analog, USB 2.0, Ethernet, SATA, Low-Voltage Differential Signaling (LVDS), and 1394 interfaces.
Features
AI Translation
- Ultra-low leakage current of 0.5 nA (maximum)
- Transient protection for 4 I/O lines:
- IEC 61000-4-2 contact discharge ±12 kV
- IEC 61000-4-2 air-gap discharge ±15 kV
- IEC 61000-4-5 surge 3.0 A (8/20 μs)
- I/O capacitance of 0.7 pF (typical)
- Bidirectional ESD protection diode array
- Low ESD clamping voltage
- Industrial temperature range: -40°C to 125°C
- Small DRL and DCK packages for easy routing
Applications
AI Translation
- Blood glucose meters
- Tablets
- GPS
- Portable media players
- TVs
- Set-top boxes
In-Stock: 1,979
1,979 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4193 | $ 0.42 |
| 10+ | $ 0.3313 | $ 3.31 |
| 30+ | $ 0.2945 | $ 8.84 |
| 100+ | $ 0.2481 | $ 24.81 |
| 500+ | $ 0.2001 | $ 100.05 |
| 1,000+ | $ 0.1873 | $ 187.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



