Korean Hroparts Elec K2-1103DP-J4CW-04
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1103DP-J4CW-04 |
| LCSC Part # | C83919 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 8.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,505
2,505 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1041 | $ 0.52 |
| 50+ | $ 0.0845 | $ 4.23 |
| 150+ | $ 0.0748 | $ 11.22 |
| 500+ | $ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.0616 | $ 154.00 |
| 5,000+ | $ 0.0587 | $ 293.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 8.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



