Korean Hroparts Elec K2-1103DT-A4CW-04
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1103DT-A4CW-04 |
| LCSC Part # | C83918 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 7.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1019 | $ 0.51 |
| 50+ | $ 0.0812 | $ 4.06 |
| 150+ | $ 0.0709 | $ 10.64 |
| 500+ | $ 0.0598 | $ 29.90 |
| 2,500+ | $ 0.0536 | $ 134.00 |
| 5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Length | 12mm | |
| Circuit | SPST | |
| Height | 7.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



