AEM MF2410F1.000TM
| Manufacturer | |
| Mfr. Part # | MF2410F1.000TM |
| LCSC Part # | C83798 |
| Package | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 250VAC/VDC 2410 |
| Description | 1A 250V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Package | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
30,955
30,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.081 | $ 0.41 |
50+ | $ 0.0724 | $ 3.62 |
150+ | $ 0.0681 | $ 10.22 |
500+ | $ 0.0648 | $ 32.40 |
2,000+ | $ 0.0529 | $ 105.80 |
4,000+ | $ 0.0517 | $ 206.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$