SiTime SiT9121AC-1D1-25E133.333330
| Manufacturer | |
| MPN | SiT9121AC-1D1-25E133.333330 |
| LCSC Part # | C837685 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 133.33333MHz SMD7050-6P Oscillators RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 133.33333MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 133.33333MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4826 | $ 6.48 |
| 200+ | $ 2.5097 | $ 501.94 |
| 500+ | $ 2.4218 | $ 1210.90 |
| 1,000+ | $ 2.377 | $ 2377.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 133.33333MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 133.33333MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-1D1-25S133.333333X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-25E133.333330X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-25E133.333330T | SiTime | SMD7050-6P | 0 | $ 2.5952 | ||
| SIT9120AC-1D1-25S133.333333T | SiTime | SMD7050-6P | 0 | $ 2.5898 | ||
| SIT9120AC-1D1-25E133.333333X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-25E133.333333Y | SiTime | SMD7050-6P | 0 | $ 2.5841 | ||
| SIT9120AC-1D1-25S133.333330Y | SiTime | SMD7050-6P | 0 | $ 2.5841 | ||
| SIT9120AC-1D1-25S133.333330X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-25S133.333333Y | SiTime | SMD7050-6P | 0 | $ 2.5771 | ||
| SIT9120AC-1D1-25S133.333330T | SiTime | SMD7050-6P | 0 | $ 2.5739 | ||
| SIT9365AC-1E1-25N133.333333Y | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-1E1-25N133.333333X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SiT9120AC-1D1-25S133.333330 | SiTime | SMD7050-6P | 0 | $ 5.2273 | ||
| SiT9120AC-1D1-25E133.333330 | SiTime | SMD7050-6P | 0 | $ 5.2273 | ||
| SiT9102AC-181N25S133.33333 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AC-181N25E133.33333 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AC-181H25S133.33333 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-181H25E133.33333 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-141N25S133.33333 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AC-141N25E133.33333 | SiTime | SMD7050-6P | 0 | $ 11.6687 |

