LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LTL431ALT1G product image
  • LTL431ALT1G thumbnail 1
  • LTL431ALT1G thumbnail 2
  • LTL431ALT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LTL431ALT1GRoHS

Manufacturer
LRCAsian Brands
MPN
LTL431ALT1G
LCSC Part #
C83767
Packaging
SOT-23
Customer #
Key Attributes
LINEAR INTEGRATED CIRCUIT PROGRAMMABLE PRECISION REFERENCE
Datasheetpdf iconLRC LTL431ALT1G
In-Stock: 7,390
7,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0365$ 0.37
100+$ 0.0312$ 3.12
300+$ 0.0286$ 8.58
3,000+$ 0.0266$ 79.80
6,000+$ 0.025$ 150.00
9,000+$ 0.0242$ 217.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerLRC
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply2.487V~36V
Minimum Cathode Current for Regulation1mA
Reference Type-
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LRC LTL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between Vref (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.

Features

AI Translation
  • Programmable output Voltage to 36V.
  • Low dynamic output impedance 0.2Q.
  • Sink current capability of 1 to 100mA.
  • Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
  • Pb-Free package is available