BOURNS 3296W-1-504LF
| Manufacturer | |
| Mfr. Part # | 3296W-1-504LF |
| LCSC Part # | C83694 |
| Package | SIP-3P,9.5x4.8mm |
| Customer # | |
| Key Attributes | POT 500kΩ 500mW SIP-3P,9.5x4.8mm |
| Description | 500kΩ ±10% 500mW SIP-3P,9.5x4.8mm Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SIP-3P,9.5x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,978
1,978
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9509 | $ 0.95 |
10+ | $ 0.7866 | $ 7.87 |
50+ | $ 0.6079 | $ 30.40 |
100+ | $ 0.5265 | $ 52.65 |
500+ | $ 0.4771 | $ 238.55 |
1,000+ | $ 0.4516 | $ 451.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$