LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F100RBT6B product image
  • STM32F100RBT6B thumbnail 1
  • STM32F100RBT6B thumbnail 2
  • STM32F100RBT6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F100RBT6BRoHS

Manufacturer
MPN
STM32F100RBT6B
LCSC Part #
C8361
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Low & medium-density value line, advanced ARM-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces
Datasheetpdf iconST STM32F100RBT6B
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.142$ 3.14
10+$ 2.6932$ 26.93
30+$ 2.4122$ 72.37
100+$ 2.1248$ 212.48
500+$ 1.9941$ 997.05
1,000+$ 1.9376$ 1937.60
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

Low & medium-density value line, advanced ARM-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces

Features

AI Translation
  • Core: ARM 32-bit Cortex™-M3 CPU
  • 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single-cycle multiplication and hardware division
  • 16 to 128 Kbytes of Flash memory
  • 4 to 8 Kbytes of SRAM
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR and programmable voltage detector (PVD)
  • 4-to-24 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC
  • PLL for CPU clock
  • 32 kHz oscillator for RTC with calibration
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 7-channel DMA controller
  • Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
  • 1×12-bit, 1.2 µs A/D converter (up to 16 channels)
  • Conversion range: 0 to 3.6 V
  • Temperature sensor
  • Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
  • 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
  • One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop
  • Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
  • 2 watchdog timers (Independent and Window)
  • SysTick timer: 24-bit downcounter
  • Two 16-bit basic timers to drive the DAC
  • Up to 8 communications interfaces
  • Up to two I²C interfaces (SMBus/PMBus)
  • Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 2 SPIs (12 Mbit/s)
  • Consumer electronics control (CEC) interface
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK packages