Littelfuse 1.5KE30A
| Manufacturer | |
| MPN | 1.5KE30A |
| LCSC Part # | C83542 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 25.6VWM 41.4VC DO-201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 36.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1.5KE Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse capability at 10/1000μs waveform, repetition rat (duty cycles): 0.01%
- Glass passivated chip junction in DO - 201 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4 and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR less than 1μΔ when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
- Plastic package is flammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.286 | $ 1.43 |
| 50+ | $ 0.227 | $ 11.35 |
| 150+ | $ 0.2018 | $ 30.27 |
| 1,200+ | $ 0.1702 | $ 204.24 |
| 2,400+ | $ 0.1561 | $ 374.64 |
| 4,800+ | $ 0.1477 | $ 708.96 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 36.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1.5KE Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse capability at 10/1000μs waveform, repetition rat (duty cycles): 0.01%
- Glass passivated chip junction in DO - 201 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4 and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR less than 1μΔ when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
- Plastic package is flammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



