SiTime SiT9121AC-2D1-XXE98.304000
| Manufacturer | |
| MPN | SiT9121AC-2D1-XXE98.304000 |
| LCSC Part # | C834811 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 98.304MHz SMD7050-6P Oscillators RoHS |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.25V~3.63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6687 | $ 11.67 |
| 200+ | $ 4.5162 | $ 903.24 |
| 500+ | $ 4.3573 | $ 2178.65 |
| 1,000+ | $ 4.2785 | $ 4278.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.25V~3.63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-2D1-XXS98.304000T | SiTime | SMD7050-6P | 0 | $ 2.6042 | ||
| SIT9120AC-2D1-XXS98.304000X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-2D1-XXS98.304000Y | SiTime | SMD7050-6P | 0 | $ 2.5841 | ||
| SiT9120AC-2D1-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 5.2349 | ||
| SiT9120AC-2D1-XXE98.304000 | SiTime | SMD7050-6P | 0 | $ 5.2349 | ||
| SiT9121AC-2D1-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SIT9120AI-2D1-XXS98.304000Y | SiTime | SMD7050-6P | 0 | $ 2.5795 | ||
| SIT9120AI-2D1-XXE98.304000Y | SiTime | SMD7050-6P | 0 | $ 2.5771 | ||
| SIT9120AI-2D1-XXE98.304000T | SiTime | SMD7050-6P | 0 | $ 2.5771 | ||
| SiT9120AI-2D1-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 5.4128 | ||
| SiT9120AI-2D1-XXE98.304000 | SiTime | SMD7050-6P | 0 | $ 5.4128 | ||
| SiT9121AI-2D1-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9121AI-2D1-XXE98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2DF-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2DF-XXE98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2DF-XXS98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2DF-XXE98.304000 | SiTime | SMD7050-6P | 0 | $ 6.4826 |

