SKYWORKS AS179-92LF
| Manufacturer | |
| Mfr. Part # | AS179-92LF |
| LCSC Part # | C83422 |
| Package | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | 20 MHz to 4.0 GHz GaAs SPDT Switch |
| Description | 20MHz~4GHz SC-70-6(SOT-363) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Package | SC-70-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,294
19,294
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.355 | $ 1.36 |
10+ | $ 1.1375 | $ 11.38 |
30+ | $ 1.0175 | $ 30.53 |
100+ | $ 0.8815 | $ 88.15 |
500+ | $ 0.8207 | $ 410.35 |
1,000+ | $ 0.7327 | $ 732.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$