SGMICRO SGM8541XN5/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8541XN5/TR |
| LCSC Part # | C83409 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.1MHz, 46uA, Rail-to-Rail I/O CMOS Operational Amplifiers |
| Description | 800uV 0.5pA 520V/ms 87dB 1.1MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,895 
1,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4256 | $ 0.43 |
10+ | $ 0.3173 | $ 3.17 |
30+ | $ 0.2724 | $ 8.17 |
100+ | $ 0.2136 | $ 21.36 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$