TI MSP430F135IPMR
| Manufacturer | |
| MPN | MSP430F135IPMR |
| LCSC Part # | C8334 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | MIXED SIGNAL MICROCONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 48 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 family of ultralow-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DcO) allows wake-up from low-power modes to active mode in less than 6 μs.
The MSP430x13x and the MSP430x14x(1) series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter (not implemented on the MSP430F14x1 devices), one or two universal serial synchronous/asynchronous communication interfaces (USART), and 48 I/O pins.
Typical applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters, etc. The hardware multiplier enhances the performance and offers a broad code and hardware-compatible family solution.
Features
- Low Supply-Voltage Range, 1.8 V ... 3.6 v
- Ultralow-Power Consumption:
- Active Mode: 280 μA at 1 MHz, 2.2V
- Standby Mode: 1.6 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Wake-Up From Standby Mode in less than 6 μs
- 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
- 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature
- 16-Bit Timer_B With Seven Capture/Compare-With-Shadow Registers
- 16-Bit Timer_A With Three Capture/Compare Registers
- On-Chip Comparator
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
- Serial Communication Interface (USART), Functions as Asynchronous UART or Synchronous SPl Interface
- Available in 64-Pin Quad FlatPack (QFP) and 64-pin QFN
Applications
- Sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system
- Industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5131 | $ 3.51 |
| 10+ | $ 3.0133 | $ 30.13 |
| 30+ | $ 2.7163 | $ 81.49 |
| 100+ | $ 2.3464 | $ 234.64 |
| 500+ | $ 2.2085 | $ 1104.25 |
| 1,000+ | $ 2.1468 | $ 2146.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 16KB | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 48 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 family of ultralow-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DcO) allows wake-up from low-power modes to active mode in less than 6 μs.
The MSP430x13x and the MSP430x14x(1) series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter (not implemented on the MSP430F14x1 devices), one or two universal serial synchronous/asynchronous communication interfaces (USART), and 48 I/O pins.
Typical applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters, etc. The hardware multiplier enhances the performance and offers a broad code and hardware-compatible family solution.
Features
- Low Supply-Voltage Range, 1.8 V ... 3.6 v
- Ultralow-Power Consumption:
- Active Mode: 280 μA at 1 MHz, 2.2V
- Standby Mode: 1.6 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Wake-Up From Standby Mode in less than 6 μs
- 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
- 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature
- 16-Bit Timer_B With Seven Capture/Compare-With-Shadow Registers
- 16-Bit Timer_A With Three Capture/Compare Registers
- On-Chip Comparator
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
- Serial Communication Interface (USART), Functions as Asynchronous UART or Synchronous SPl Interface
- Available in 64-Pin Quad FlatPack (QFP) and 64-pin QFN
Applications
- Sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system
- Industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



