LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F147IPMR product image
  • MSP430F147IPMR thumbnail 1
  • MSP430F147IPMR thumbnail 2
  • MSP430F147IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F147IPMRRoHS

Manufacturer
MPN
MSP430F147IPMR
LCSC Part #
C8333
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MIXED SIGNAL MICROCONTROLLER
Datasheetpdf iconTI MSP430F147IPMR
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9398$ 3.94
10+$ 3.3524$ 33.52
30+$ 3.0035$ 90.11
100+$ 2.6498$ 264.98
500+$ 2.4875$ 1243.75
1,000+$ 2.4129$ 2412.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultralow-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DcO) allows wake-up from low-power modes to active mode in less than 6 μs.

The MSP430x13x and the MSP430x14x(1) series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter (not implemented on the MSP430F14x1 devices), one or two universal serial synchronous/asynchronous communication interfaces (USART), and 48 I/O pins.

Typical applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters, etc. The hardware multiplier enhances the performance and offers a broad code and hardware-compatible family solution.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V ... 3.6 v
  • Ultralow-Power Consumption:
    • Active Mode: 280 μA at 1 MHz, 2.2V
    • Standby Mode: 1.6 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Wake-Up From Standby Mode in less than 6 μs
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature
  • 16-Bit Timer_B With Seven Capture/Compare-With-Shadow Registers
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • On-Chip Comparator
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Serial Communication Interface (USART), Functions as Asynchronous UART or Synchronous SPl Interface
  • Available in 64-Pin Quad FlatPack (QFP) and 64-pin QFN

Applications

AI Translation
  • Sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system
  • Industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters