ABRACON ABM3B-8.000MHZ-B2-T
| Manufacturer | |
| Mfr. Part # | ABM3B-8.000MHZ-B2-T |
| LCSC Part # | C83312 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 18pF SMD |
| Description | Crystal 8MHz ±20ppm 18pF 200Ω SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,885
3,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5771 | $ 0.58 |
10+ | $ 0.4607 | $ 4.61 |
30+ | $ 0.4017 | $ 12.05 |
100+ | $ 0.3427 | $ 34.27 |
500+ | $ 0.3093 | $ 154.65 |
1,000+ | $ 0.2901 | $ 290.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$