Advanced Analog Technology FP6276AXR-G1
| Manufacturer | Advanced Analog TechnologyAsian Brands |
| MPN | FP6276AXR-G1 |
| LCSC Part # | C83308 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | 500kHz 6A High Efficiency Synchronous PWM Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.3V | |
| Output Current | 6A | |
| Quiescent Current | 280uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FP6276A is a current mode boost DC-DC converter with PWM/PSM control. Its PWM circuitry with built-in 40mΩ high side switch and 40mΩ low side switch make this regulator highly power efficient. The internal compensation network also minimizes external component counts to only 6. An internal 0.6V voltage is connected to error amplifier the non-inverting input as precision reference voltage. Built-in soft-start function can reduce the inrush current. The FP6276A is a current mode synchronous boost converter. The constant switching frequency is 500 kHz and operates with pulse width modulation (PWM). Build-in 40mΩ high side switch and 40mΩ low side switch provides a high efficient conversion.
Features
- Current mode with PWM/PSM control
- Input voltage range: 2.4V ~ 4.5V
- Adjustable Output up to 5.3V
- Shutdown current: <1uA
- Oscillator frequency: 500KHz
- Reference voltage: 0.6V +/ -2%
- Disconnect load during shutdown
- Cycle-by-cycle current limit
- Low RDS(on): 40mΩ for both high and low side.
- Protection: OTP, OCP, SCP
- Internal compensation
- Internal soft-start: 7ms
- Package: SOP8(EP)
Applications
- Chargers
- Handheld Devices
- Portable Products
- Power Bank
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.3V | |
| Output Current | 6A | |
| Quiescent Current | 280uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FP6276A is a current mode boost DC-DC converter with PWM/PSM control. Its PWM circuitry with built-in 40mΩ high side switch and 40mΩ low side switch make this regulator highly power efficient. The internal compensation network also minimizes external component counts to only 6. An internal 0.6V voltage is connected to error amplifier the non-inverting input as precision reference voltage. Built-in soft-start function can reduce the inrush current. The FP6276A is a current mode synchronous boost converter. The constant switching frequency is 500 kHz and operates with pulse width modulation (PWM). Build-in 40mΩ high side switch and 40mΩ low side switch provides a high efficient conversion.
Features
- Current mode with PWM/PSM control
- Input voltage range: 2.4V ~ 4.5V
- Adjustable Output up to 5.3V
- Shutdown current: <1uA
- Oscillator frequency: 500KHz
- Reference voltage: 0.6V +/ -2%
- Disconnect load during shutdown
- Cycle-by-cycle current limit
- Low RDS(on): 40mΩ for both high and low side.
- Protection: OTP, OCP, SCP
- Internal compensation
- Internal soft-start: 7ms
- Package: SOP8(EP)
Applications
- Chargers
- Handheld Devices
- Portable Products
- Power Bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



