LRC LR432ALT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LR432ALT1G |
| LCSC Part # | C83169 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Programmable precision linear integrated circuit |
| Description | Voltage Reference IC Adjustable 1.24V~18V ±1% 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,610 
2,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0601 | $ 0.60 |
100+ | $ 0.0482 | $ 4.82 |
300+ | $ 0.0422 | $ 12.66 |
3,000+ | $ 0.0377 | $ 113.10 |
6,000+ | $ 0.0341 | $ 204.60 |
9,000+ | $ 0.0324 | $ 291.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$