LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6482IMM/NOPB product image
  • LMC6482IMM/NOPB thumbnail 1
  • LMC6482IMM/NOPB thumbnail 2
  • LMC6482IMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6482IMM/NOPBRoHS

Manufacturer
MPN
LMC6482IMM/NOPB
LCSC Part #
C83047
Packaging
VSSOP-8
Customer #
Key Attributes
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier
Datasheetpdf iconTI LMC6482IMM/NOPB
In-Stock: 1,515
1,515 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.4003$ 1.40
10+$ 1.1872$ 11.87
30+$ 1.0344$ 31.03
100+$ 0.901$ 90.10
500+$ 0.8425$ 421.25
1,000+$ 0.8164$ 816.40
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate1.3V/us
Input Offset Current(Ios)0.01pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)82dB
Ib - Input Bias Current4pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product1.5MHz
Quiescent Current1.4mA
Input Voltage Noise Density37nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMC6482 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600 Ω of the device. Ensured low-voltage characteristics and lowpower dissipation make the LMC6482 especially wellsuited for battery-operated systems. LMC6482 is also available in a VSSOP package, which is almost half the size of a SOIC-8 device.

Features

AI Translation
  • Typical Unless Otherwise Noted Rail-to-Rail Input Common-Mode Voltage Range (Ensured Over Temperature)
  • Rail-to-Rail Output Swing (Within 20 - mV of Supply Rail, 100 - kΩ Load)
  • Ensured 3 - V, 5 - V, and 15 - V Performance
  • Excellent CMRR and PSRR: 82 dB
  • Ultralow Input Current: 20 fA
  • High Voltage Gain (RL = 500 Ω): 130 dB Specified for 2 - kΩ and 600 - Ω Loads
  • Power - Good Output Available in VSSOP Package

Applications

AI Translation
  • Data Acquisition Systems
  • Transducer Amplifiers
  • Hand - held Analytic Instruments
  • Medical Instrumentation
  • Active Filter, Peak Detector, Sample and Hold, pH Meter, Current Source
  • Improved Replacement for TLC272, TLC277