KOA RK73H1JTTD3091F
| Manufacturer | |
| Mfr. Part # | RK73H1JTTD3091F |
| LCSC Part # | C830337 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 3.09kΩ ±1% 100mW 0603 |
| Description | 100mW 3.09kΩ 75V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0047 | $ 0.24 |
500+ | $ 0.0037 | $ 1.85 |
1,500+ | $ 0.0032 | $ 4.80 |
5,000+ | $ 0.0024 | $ 12.00 |
25,000+ | $ 0.0022 | $ 55.00 |
50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging 5000/Full
Reel | ||