LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD22R1F product image
  • RK73H1JTTD22R1F thumbnail 1
  • RK73H1JTTD22R1F thumbnail 2
  • RK73H1JTTD22R1F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KOA RK73H1JTTD22R1FRoHS

Manufacturer
MPN
RK73H1JTTD22R1F
LCSC Part #
C830319
Packaging
0603
Customer #
Key Attributes
RES 22.1Ω ±1% 125mW 0603
Datasheetpdf iconKOA RK73H1JTTD22R1F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0086$ 0.43
500+$ 0.0067$ 3.35
1,500+$ 0.0057$ 8.55
5,000+$ 0.005$ 25.00
25,000+$ 0.0045$ 112.50
50,000+$ 0.0042$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)125mW
Resistance22.1Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece