LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD21R5F product image
  • RK73H1JTTD21R5F thumbnail 1
  • RK73H1JTTD21R5F thumbnail 2
  • RK73H1JTTD21R5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1JTTD21R5FRoHS

Manufacturer
MPN
RK73H1JTTD21R5F
LCSC Part #
C830318
Packaging
0603
Customer #
Key Attributes
RES 21.5Ω ±1% 100mW 0603
Datasheetpdf iconKOA RK73H1JTTD21R5F
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.45
500+$ 0.0071$ 3.55
1,500+$ 0.0061$ 9.15
5,000+$ 0.0055$ 27.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance21.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece