LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP86R6F product image
  • RK73H1ETTP86R6F thumbnail 1
  • RK73H1ETTP86R6F thumbnail 2
  • RK73H1ETTP86R6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP86R6FRoHS

Manufacturer
MPN
RK73H1ETTP86R6F
LCSC Part #
C830266
Packaging
0402
Customer #
Key Attributes
RES 86.6Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP86R6F
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0043$ 0.22
500+$ 0.0034$ 1.70
1,500+$ 0.0029$ 4.35
10,000+$ 0.0026$ 26.00
20,000+$ 0.0023$ 46.00
50,000+$ 0.0022$ 110.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance86.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece