TI SN74LVT245BPW
| Manufacturer | |
| Mfr. Part # | SN74LVT245BPW |
| LCSC Part # | C83025 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.3-V A-B Octal Bus Transceiver with 3-State Outputs |
| Description | 8 190uA 2.7V~3.6V 1 2.3ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
92 
92
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.638 | $ 1.64 |
10+ | $ 1.391 | $ 13.91 |
30+ | $ 1.2366 | $ 37.10 |
70+ | $ 1.0205 | $ 71.44 |
490+ | $ 0.9495 | $ 465.26 |
1,400+ | $ 0.9186 | $ 1286.04 |
Standard Packaging 70/Full
Tube | ||
Better price for more quantity?
$