KOA RK73B2HTTE3R3J
| Manufacturer | |
| Mfr. Part # | RK73B2HTTE3R3J |
| LCSC Part # | C830208 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 3.3Ω ±5% 750mW 2010 |
| Description | 3.3Ω ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0526 | $ 0.53 |
100+ | $ 0.0429 | $ 4.29 |
300+ | $ 0.0381 | $ 11.43 |
1,000+ | $ 0.0345 | $ 34.50 |
4,000+ | $ 0.0255 | $ 102.00 |
8,000+ | $ 0.0241 | $ 192.80 |
20,000+ | $ 0.0238 | $ 476.00 |
40,000+ | $ 0.0236 | $ 944.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$