LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2BTTD3R0J product image
  • RK73B2BTTD3R0J thumbnail 1
  • RK73B2BTTD3R0J thumbnail 2
  • RK73B2BTTD3R0J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73B2BTTD3R0JRoHS

Manufacturer
MPN
RK73B2BTTD3R0J
LCSC Part #
C830140
Packaging
1206
Customer #
Key Attributes
RES 3Ω ±5% 250mW 1206
Datasheetpdf iconKOA RK73B2BTTD3R0J
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0087$ 4.35
1,500+$ 0.0075$ 11.25
5,000+$ 0.0056$ 28.00
25,000+$ 0.0049$ 122.50
50,000+$ 0.0046$ 230.00
100,000+$ 0.0045$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece