LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT1602AI-32-33E-25.000000 product image
  • SiT1602AI-32-33E-25.000000 thumbnail 1
  • SiT1602AI-32-33E-25.000000 thumbnail 2
  • SiT1602AI-32-33E-25.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SiT1602AI-32-33E-25.000000RoHS

Manufacturer
MPN
SiT1602AI-32-33E-25.000000
LCSC Part #
C830001
Packaging
SMD5032-4P
Customer #
Key Attributes
25MHz SMD5032-4P Oscillators RoHS
Datasheetpdf iconSiTime SiT1602AI-32-33E-25.000000
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3186$ 1.32
10+$ 1.0962$ 10.96
30+$ 0.9744$ 29.23
100+$ 0.8363$ 83.63
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency25MHz
Voltage - Supply3.3V

Features

AI Translation
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.