SiTime SiT1602AI-83-33E-12.000000
| Manufacturer | |
| MPN | SiT1602AI-83-33E-12.000000 |
| LCSC Part # | C829953 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 12MHz SMD7050-4P Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 51 standard frequencies between 3.75 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.11 | $ 1.11 |
| 200+ | $ 0.4308 | $ 86.16 |
| 500+ | $ 0.4153 | $ 207.65 |
| 1,000+ | $ 0.4076 | $ 407.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 51 standard frequencies between 3.75 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-83-33S-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-33S-12.000000T | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-33S-12.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6796 | ||
| SIT1602BI-83-33N-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-33N-12.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6786 | ||
| SIT1602BI-83-33E-12.000000T | SiTime | SMD7050-4P | 0 | $ 0.6786 | ||
| SIT1602BI-83-33E-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.6236 | ||
| SiT1602BI-83-33S-12.000000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT1602BI-83-33N-12.000000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT1602BI-83-33E-12.000000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT8008BI-83-33S-12.000000 | SiTime | SMD7050-4P | 0 | $ 1.11 | ||
| SiT8008BI-83-33E-12.000000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SIT1602BI-83-XXN-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-XXN-12.000000T | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-XXE-12.000000Y | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-XXS-12.000000T | SiTime | SMD7050-4P | 0 | $ 0.6786 | ||
| SIT1602BI-83-XXE-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-XXS-12.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-XXN-12.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6771 | ||
| SIT1602BI-83-XXS-12.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6779 |

