muRata BLM15EG121SN1D
| Manufacturer | |
| Mfr. Part # | BLM15EG121SN1D |
| LCSC Part # | C82861 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0402 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0402 1.5A 95mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
35,050
35,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0209 | $ 1.05 |
500+ | $ 0.0176 | $ 8.80 |
1,500+ | $ 0.0158 | $ 23.70 |
10,000+ | $ 0.0147 | $ 147.00 |
20,000+ | $ 0.0138 | $ 276.00 |
50,000+ | $ 0.0133 | $ 665.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$