Hangzhou Silan Microelectronics SVF4N65DTR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVF4N65DTR |
| LCSC Part # | C82831 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4A TO-252-2(DPAK) |
| Description | N-Channel 650V 4A 77W Surface Mount TO-252-2(DPAK) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,590 
2,590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2098 | $ 1.05 |
50+ | $ 0.1643 | $ 8.22 |
150+ | $ 0.1448 | $ 21.72 |
500+ | $ 0.1205 | $ 60.25 |
2,500+ | $ 0.1096 | $ 274.00 |
5,000+ | $ 0.1031 | $ 515.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$