Fortune Semicon FS312F-G
| Manufacturer | Fortune SemiconAsian Brands |
| MPN | FS312F-G |
| LCSC Part # | C82736 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | One Cell Lithium-ion/Polymer Battery Protection IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Fortune Semicon | |
| Packaging | SOT-23-6 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~4.275V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FS312F-G battery protection IC is designed to protect lithium-ion/polymer battery from damage or degrading the lifetime due to overcharge, overdischarge, and/or overcurrent for one-cell lithium-ion/polymer battery powered systems, such as cellular phones. The ultra-small package and less required external components make it ideal to integrate the FS312F-G into the limited space of battery pack. The accurate ±50mV overcharging detection voltage ensures safe and full utilization charging. The very low standby current drains little current from the cell while in storage.
Features
- Reduction in Board Size due to Miniature Package SOT-23-6.
- Ultra-Low Quiescent Current at 3μA (Vcc = 3.9V).
- Ultra-Low Power-Down Current at 0.1μA (Vcc = 2.0V).
- Precision Overcharge Protection Voltage 4.25V ± 25mV
- Load Detection Function during Overcharge Mode.
- Two Detection Levels for Overcurrent Protection.
- Delay times are generated by internal circuits. No external capacitors required.
- Temperature Range -40°C ~ +85°C
Applications
- Protection IC for One-Cell Lithium-Ion / Lithium-Polymer Battery Pack
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Fortune Semicon | |
| Packaging | SOT-23-6 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~4.275V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FS312F-G battery protection IC is designed to protect lithium-ion/polymer battery from damage or degrading the lifetime due to overcharge, overdischarge, and/or overcurrent for one-cell lithium-ion/polymer battery powered systems, such as cellular phones. The ultra-small package and less required external components make it ideal to integrate the FS312F-G into the limited space of battery pack. The accurate ±50mV overcharging detection voltage ensures safe and full utilization charging. The very low standby current drains little current from the cell while in storage.
Features
- Reduction in Board Size due to Miniature Package SOT-23-6.
- Ultra-Low Quiescent Current at 3μA (Vcc = 3.9V).
- Ultra-Low Power-Down Current at 0.1μA (Vcc = 2.0V).
- Precision Overcharge Protection Voltage 4.25V ± 25mV
- Load Detection Function during Overcharge Mode.
- Two Detection Levels for Overcurrent Protection.
- Delay times are generated by internal circuits. No external capacitors required.
- Temperature Range -40°C ~ +85°C
Applications
- Protection IC for One-Cell Lithium-Ion / Lithium-Polymer Battery Pack
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
