SiTime SiT8008AI-11-33E-24.576000
| Manufacturer | |
| MPN | SiT8008AI-11-33E-24.576000 |
| LCSC Part # | C827322 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 24.576MHz SMD2520-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6562 | $ 1.66 |
| 200+ | $ 0.6421 | $ 128.42 |
| 500+ | $ 0.619 | $ 309.50 |
| 1,000+ | $ 0.6082 | $ 608.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-11-33E-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5265 | ||
| SIT1602BI-11-33S-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5273 | ||
| SIT1602BI-11-33E-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5282 | ||
| SIT1602BI-11-33E-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1376 | ||
| SIT1602BI-11-33N-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5272 | ||
| SIT1602BI-11-33S-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1376 | ||
| SIT1602BI-11-33S-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5263 | ||
| SiT8008BI-11-33S-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.2271 | ||
| SiT8008BI-11-33N-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.2271 | ||
| SiT8008BI-11-33E-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.2271 | ||
| SiT8008AI-11-33S-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.3554 | ||
| SiT1602BI-11-33S-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7441 | ||
| SiT1602BI-11-33N-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7441 | ||
| SiT1602BI-11-33E-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7441 | ||
| SiT1602AI-11-33S-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7441 | ||
| SIT1602BI-11-XXE-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1376 | ||
| SIT1602BI-11-XXE-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5278 | ||
| SIT1602BI-11-XXN-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5273 | ||
| SIT1602BI-11-XXS-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1376 | ||
| SIT1602BI-11-XXN-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5267 |

