LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY CRCW040275R0FKED product image
Images for reference only

VISHAY CRCW040275R0FKEDRoHS

Manufacturer
MPN
CRCW040275R0FKED
LCSC Part #
C82682
Packaging
0402
Customer #
Key Attributes
RES 75Ω ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW040275R0FKED
In-Stock: 139,000
139,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0038$ 0.0037$ 0.37
1,000+$ 0.0028$ 2.80
3,000+$ 0.0023$ 6.90
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance75Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece