LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT8008AI-71-33E-30.000000 product image
Images for reference only

SiTime SiT8008AI-71-33E-30.000000

Manufacturer
MPN
SiT8008AI-71-33E-30.000000
LCSC Part #
C826759
Packaging
SMD2016-4P
Customer #
Key Attributes
30MHz SMD2016-4P Oscillators RoHS
Datasheetpdf iconSiTime SiT8008AI-71-33E-30.000000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3413$ 1.34
200+$ 0.5201$ 104.02
500+$ 0.5011$ 250.55
1,000+$ 0.4915$ 491.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency30MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-71-33E-30.000000ESiTimeSMD2016-4P0$ 0.6313
SIT8008AI-71-33E-30.000000ESiTimeSMD2016-4P0$ 0.6674
SIT1602BI-71-33N-30.000000DSiTimeSMD2016-4P0$ 0.6335
SIT1602BI-71-33N-30.000000ESiTimeSMD2016-4P0$ 0.6332
SIT1602BI-71-33N-30.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-33S-30.000000ESiTimeSMD2016-4P0$ 0.6446
SIT1602BI-71-33S-30.000000DSiTimeSMD2016-4P0$ 0.6435
SiT1602BI-71-33S-30.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-33N-30.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-33E-30.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-33E-30.000000SiTimeSMD2016-4P0$ 1.2271
SIT1602BI-71-XXN-30.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXN-30.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXN-30.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXS-30.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXE-30.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXS-30.000000ESiTimeSMD2016-4P0$ 0.6679
SIT1602BI-71-XXE-30.000000ESiTimeSMD2016-4P0$ 0.6446
SIT1602BI-71-XXE-30.000000DSiTimeSMD2016-4P0$ 0.6439
SIT1602BC-71-33S-30.000000GSiTimeSMD2016-4P0$ 1.417