ST STM8S105S6T6C
| Manufacturer | |
| MPN | STM8S105S6T6C |
| LCSC Part # | C8255 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 16 MHz STM8S 8-bit MCU, Flash, EEPROM, 10-bit ADC, Timers, UART, SPI, I²C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.95V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Access line, 16 MHz STM8S 8-bit MCU, up to 32 Kbytes Flash, integrated EEPROM, 10-bit ADC, timers, UART, SPI, I²C
Features
AI Translation
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
- Medium-density Flash/EEPROM: Program memory up to 32 Kbytes; data retention 20 years at 55℃ after 10 kcycles. Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: Up to 2 Kbytes
- 2.95 V to 5.5 V operating voltage
- Flexible clock control, 4 master clock sources: Low power crystal resonator oscillator, External clock input, Internal, user-trimmable 16 MHz RC, Internal low power 128 kHz RC
- Clock security system with clock monitor
- Power management: Low power modes (wait, active-halt, halt), Switch-off peripheral clocks individually
- Permanently active, low consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts, Up to 37 external interrupts on 6 vectors
- 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wake-up timer
- Window and independent watchdog timers
- UART with clock output for synchronous operation, Smartcard, IrDA, LIN
- SPI interface up to 8 Mbit/s
- I²C interface up to 400 Kbit/s
- 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- Up to 38 I/Os on a 48-pin package including 16 high sink outputs
- Highly robust I/O design, immune against current injection
- Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
- 96-bit unique key for each device
In-Stock: 264
264 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7613 | $ 1.76 |
| 10+ | $ 1.4764 | $ 14.76 |
| 30+ | $ 1.2158 | $ 36.47 |
| 100+ | $ 1.0393 | $ 103.93 |
| 500+ | $ 0.96 | $ 480.00 |
| 1,000+ | $ 0.926 | $ 926.00 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.95V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Access line, 16 MHz STM8S 8-bit MCU, up to 32 Kbytes Flash, integrated EEPROM, 10-bit ADC, timers, UART, SPI, I²C
Features
AI Translation
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
- Medium-density Flash/EEPROM: Program memory up to 32 Kbytes; data retention 20 years at 55℃ after 10 kcycles. Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: Up to 2 Kbytes
- 2.95 V to 5.5 V operating voltage
- Flexible clock control, 4 master clock sources: Low power crystal resonator oscillator, External clock input, Internal, user-trimmable 16 MHz RC, Internal low power 128 kHz RC
- Clock security system with clock monitor
- Power management: Low power modes (wait, active-halt, halt), Switch-off peripheral clocks individually
- Permanently active, low consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts, Up to 37 external interrupts on 6 vectors
- 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wake-up timer
- Window and independent watchdog timers
- UART with clock output for synchronous operation, Smartcard, IrDA, LIN
- SPI interface up to 8 Mbit/s
- I²C interface up to 400 Kbit/s
- 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- Up to 38 I/Os on a 48-pin package including 16 high sink outputs
- Highly robust I/O design, immune against current injection
- Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
- 96-bit unique key for each device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



