LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT8008AI-82-18E-104.000000 product image
Images for reference only

SiTime SiT8008AI-82-18E-104.000000

Manufacturer
MPN
SiT8008AI-82-18E-104.000000
LCSC Part #
C825342
Packaging
SMD7050-4P
Customer #
Key Attributes
104MHz SMD7050-4P Oscillators
Datasheetpdf iconSiTime SiT8008AI-82-18E-104.000000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7828$ 1.78
200+$ 0.69$ 138.00
500+$ 0.6668$ 333.40
1,000+$ 0.6545$ 654.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency104MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.