LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT8008AI-82-25E-33.000000 product image
Images for reference only

SiTime SiT8008AI-82-25E-33.000000RoHS

Manufacturer
MPN
SiT8008AI-82-25E-33.000000
LCSC Part #
C825316
Packaging
SMD7050-4P
Customer #
Key Attributes
33MHz SMD7050-4P Oscillators RoHS
Datasheetpdf iconSiTime SiT8008AI-82-25E-33.000000
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4015$ 1.40
200+$ 0.5434$ 108.68
500+$ 0.5233$ 261.65
1,000+$ 0.514$ 514.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency33MHz
Voltage - Supply2.5V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-82-25S-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-25N-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-25S-33.000000TSiTimeSMD7050-4P0$ 0.6808
SIT1602BI-82-25E-33.000000YSiTimeSMD7050-4P0$ 0.6808
SIT1602BI-82-25S-33.000000YSiTimeSMD7050-4P0$ 0.6795
SIT1602BI-82-25N-33.000000TSiTimeSMD7050-4P0$ 0.6783
SIT8008BI-82-25E-33.000000YSiTimeSMD7050-4P0$ 0.6657
SIT1602BI-82-25E-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-25N-33.000000YSiTimeSMD7050-4P0$ 0.6767
SiT1602BI-82-25S-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT1602BI-82-25N-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT1602BI-82-25E-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT8008BI-82-25S-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT8008BI-82-25N-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT8008BI-82-25E-33.000000SiTimeSMD7050-4P0$ 1.2271
SIT1602BI-82-XXE-33.000000YSiTimeSMD7050-4P0$ 0.6816
SIT1602BI-82-XXS-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-XXS-33.000000TSiTimeSMD7050-4P0$ 0.6813
SIT1602BI-82-XXE-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-XXE-33.000000TSiTimeSMD7050-4P0$ 0.6808