HOLTEK BS83B08A-3
| Manufacturer | HOLTEKAsian Brands |
| MPN | BS83B08A-3 |
| LCSC Part # | C82449 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Touch-enabled Flash microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| CPU Core | Others |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5747 | $ 0.57 |
| 10+ | $ 0.4539 | $ 4.54 |
| 50+ | $ 0.4024 | $ 20.12 |
| 100+ | $ 0.3381 | $ 33.81 |
| 500+ | $ 0.3091 | $ 154.55 |
| 1,000+ | $ 0.293 | $ 293.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
