SiTime SiT8008BI-12-25E-24.576000
| Manufacturer | |
| MPN | SiT8008BI-12-25E-24.576000 |
| LCSC Part # | C824289 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 24.576MHz SMD2520-4P Oscillators RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1484 | $ 1.15 |
| 200+ | $ 0.4446 | $ 88.92 |
| 500+ | $ 0.4291 | $ 214.55 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-12-25S-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-12-25E-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-12-25N-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SIT1602BI-12-25E-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SIT1602BI-12-25N-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5337 | ||
| SIT1602BI-12-25N-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5305 | ||
| SiT8008BI-12-25S-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.1484 | ||
| SiT8008BI-12-25N-24.576000 | SiTime | SMD2520-4P | 0 | $ 1.1484 | ||
| SiT1602BI-12-25S-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7025 | ||
| SiT1602BI-12-25N-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.0073 | ||
| SiT1602BI-12-25E-24.576000 | SiTime | SMD2520-4P | 0 | $ 0.7025 | ||
| SIT1602BI-12-XXN-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-12-XXE-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-12-XXS-24.576000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SIT1602BI-12-XXS-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5361 | ||
| SIT1602BI-12-XXE-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5337 | ||
| SIT1602BI-12-XXS-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5333 | ||
| SIT1602BI-12-XXN-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5324 | ||
| SIT1602BI-11-25E-24.576000E | SiTime | SMD2520-4P | 0 | $ 0.5278 | ||
| SIT1602BI-11-25S-24.576000D | SiTime | SMD2520-4P | 0 | $ 0.5265 |

