LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi ESD9L5.0ST5G product image
  • ESD9L5.0ST5G thumbnail 1
  • ESD9L5.0ST5G thumbnail 2
  • ESD9L5.0ST5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi ESD9L5.0ST5GRoHS

Manufacturer
MPN
ESD9L5.0ST5G
LCSC Part #
C82326
Packaging
SOD-923
Customer #
Key Attributes
ESD DIODE 5VWM 9.8VC SOD-923
Datasheetpdf icononsemi ESD9L5.0ST5G
In-Stock: 69,360
69,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.043$ 0.43
100+$ 0.0343$ 3.43
300+$ 0.03$ 9.00
1,000+$ 0.0267$ 26.70
5,000+$ 0.0211$ 105.50
8,000+$ 0.0198$ 158.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOD-923
Clamping Voltage9.8V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown5.4V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

The ESD9L Series is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.

Features

AI Translation
  • Ultra Low Capacitance 0.5 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039"x0.024" (1.00 mm x 0.60 mm)
  • Low Body Height: 0.016" (0.4 mm)
  • Stand−off Voltage: 3.3 V, 5 V
  • Low Leakage
  • Response Time is Typically <1.0 ns
  • IEC61000−4−2 Level 4 ESD Protection
  • S and SZ Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • USB 2.0 high-speed applications
  • Antenna line applications