LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME4055AM6G-N product image
  • ME4055AM6G-N thumbnail 1
  • ME4055AM6G-N thumbnail 2
  • ME4055AM6G-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME4055AM6G-NRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME4055AM6G-N
LCSC Part #
C82121
Packaging
SOT-23-6
Customer #
Key Attributes
Lithium battery charging management chip
Datasheetpdf iconMICRONE ME4055AM6G-N
In-Stock: 5,690
5,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0616$ 0.62
100+$ 0.0554$ 5.54
300+$ 0.0523$ 15.69
3,000+$ 0.0481$ 144.30
6,000+$ 0.0462$ 277.20
9,000+$ 0.0453$ 407.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerMICRONE
PackagingSOT-23-6
Features-
Operating Temperature-40℃~+85℃
Quiescent Current55uA
0V Battery ChargeNot supported
Operating Voltage4V~9V
Type of BatteryLithium Battery
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max800mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ME4055-N is a single-cell lithium-ion battery constant-voltage/constant-current charge management IC with a 9V voltage rating and a maximum charge current of 800mA. Since linear chargers generate significant heat under large input-to-output voltage differentials, an internal thermal feedback circuit is incorporated to regulate the chip temperature during charging by reducing the charge current to a lower level, accommodating the system's thermal dissipation requirements. The SOT23-6 package with minimal external components makes it an ideal choice for portable applications. ME4055-N requires no current sense resistor and no external blocking diode for reverse-current protection. The charge termination voltage is fixed at 4.2V/4.34V, and the charge current is adjustable via an external resistor. When the charge current drops to 1/10 of the constant-current value, ME4055-N terminates charging. When the input voltage (adapter or USB) is removed, ME4055-N enters sleep mode. The internal charge path is automatically disabled and the input voltage drops. In this state, the battery leakage current is reduced to below 2µA. When ME4055-N is powered but the battery is removed, the chip current drops to 55µA to minimize system power consumption.

Features

AI Translation
  • Battery temperature detection, input undervoltage lockout, automatic recharge, and two charge indicator pins
  • Maximum operating voltage up to 9V for improved system reliability
  • Programmable charge current up to 800mA
  • Reverse battery polarity protection
  • Internal thermal feedback protection to keep the system within a safe charging range
  • No MOSFET, sense resistor, or isolation diode required
  • Single-cell complete linear charger in SOT23-6 package
  • Constant current/constant voltage switching
  • Fixed charge termination voltage of 4.2V/4.34V with ±1% accuracy
  • Automatic recharge function
  • Dual charge status outputs with no-battery and fault status indication
  • C/10 charge termination
  • Standby current 55μA
  • 2.9V trickle charge threshold
  • Soft-start to limit inrush current
  • Battery temperature monitoring

Applications

AI Translation
  • Mobile phones
  • Digital cameras
  • Bluetooth applications
  • Portable device USB power, adapters